
XC6120N302NR-G | |
|---|---|
DigiKey Part Number | 893-1023-2-ND - Tape & Reel (TR) 893-1023-1-ND - Cut Tape (CT) 893-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N302NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N302NR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Voltage Detector | Supplier Device Package SSOT-24 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 100 | 4,78330 Kč | 478,33 Kč |
| 250 | 4,42804 Kč | 1 107,01 Kč |
| 500 | 4,21430 Kč | 2 107,15 Kč |
| 1 000 | 4,03813 Kč | 4 038,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82059 Kč | 11 461,77 Kč |
| 6 000 | 3,71402 Kč | 22 284,12 Kč |
| 9 000 | 3,66070 Kč | 32 946,30 Kč |
| 15 000 | 3,60160 Kč | 54 024,00 Kč |
| 21 000 | 3,56707 Kč | 74 908,47 Kč |
| 30 000 | 3,53387 Kč | 106 016,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


