Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6120N252NR-G

DigiKey Part Number
893-1022-2-ND - Tape & Reel (TR)
893-1022-1-ND - Cut Tape (CT)
893-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6120N252NR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6120N252NR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-82
Type
Voltage Detector
Supplier Device Package
SSOT-24
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
106,15200 Kč61,52 Kč
255,48920 Kč137,23 Kč
1004,75090 Kč475,09 Kč
2504,39800 Kč1 099,50 Kč
5004,18570 Kč2 092,85 Kč
1 0004,01072 Kč4 010,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79466 Kč11 383,98 Kč
6 0003,68882 Kč22 132,92 Kč
9 0003,63586 Kč32 722,74 Kč
15 0003,57716 Kč53 657,40 Kč
21 0003,54286 Kč74 400,06 Kč
30 0003,50988 Kč105 296,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč