
XBS204V19R-G | |
|---|---|
DigiKey Part Number | 893-XBS204V19R-GTR-ND - Tape & Reel (TR) 893-XBS204V19R-GCT-ND - Cut Tape (CT) 893-XBS204V19R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS204V19R-G |
Description | DIODE SCHOTTKY 40V 2A SMA-XG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA-XG |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA-XG |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,59900 Kč | 145,99 Kč |
| 100 | 9,54560 Kč | 954,56 Kč |
| 500 | 7,36742 Kč | 3 683,71 Kč |
| 1 000 | 6,66604 Kč | 6 666,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,07552 Kč | 12 151,04 Kč |
| 4 000 | 5,57880 Kč | 22 315,20 Kč |
| 6 000 | 5,32566 Kč | 31 953,96 Kč |
| 10 000 | 5,04132 Kč | 50 413,20 Kč |
| 14 000 | 4,87295 Kč | 68 221,30 Kč |
| 20 000 | 4,70930 Kč | 94 186,00 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

