SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS023P11R-G

DigiKey Part Number
893-XBS023P11R-GTR-ND - Tape & Reel (TR)
893-XBS023P11R-GCT-ND - Cut Tape (CT)
893-XBS023P11R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBS023P11R-G
Description
DIODE SCHOTTKY 30V 200MA SOD523P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523P
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,41200 Kč34,12 Kč
1002,75260 Kč275,26 Kč
5002,03940 Kč1 019,70 Kč
1 0001,75727 Kč1 757,27 Kč
2 0001,61403 Kč3 228,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,34490 Kč6 724,50 Kč
10 0000,93627 Kč9 362,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč