Diode 30 V 100mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS013S15R-G

DigiKey Part Number
893-XBS013S15R-GTR-ND - Tape & Reel (TR)
893-XBS013S15R-GCT-ND - Cut Tape (CT)
893-XBS013S15R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBS013S15R-G
Description
DIODE SCHOTTKY 30V 100MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,10300 Kč51,03 Kč
1004,93240 Kč493,24 Kč
5003,72504 Kč1 862,52 Kč
1 0003,28724 Kč3 287,24 Kč
2 0003,00671 Kč6 013,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,37529 Kč19 002,32 Kč
16 0002,30180 Kč36 828,80 Kč
24 0002,26274 Kč54 305,76 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč