Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBP1013-G | |
|---|---|
DigiKey Part Number | XBP1013-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBP1013-G |
Description | TVS DIODE 5VWM 9.8VC SOD323P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90166 Kč | 9 508,30 Kč |
| 10 000 | 1,62085 Kč | 16 208,50 Kč |
| 15 000 | 1,55770 Kč | 23 365,50 Kč |
| 25 000 | 1,49455 Kč | 37 363,75 Kč |
| 35 000 | 1,49444 Kč | 52 305,40 Kč |
| 50 000 | 1,46466 Kč | 73 233,00 Kč |
| 125 000 | 1,36036 Kč | 170 045,00 Kč |
| Unit Price without VAT: | 1,90166 Kč |
|---|---|
| Unit Price with VAT: | 2,30101 Kč |


