NICHICON-SLB SERIES-EVB-01 | |
|---|---|
DigiKey Part Number | 893-NICHICON-SLBSERIES-EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | NICHICON-SLB SERIES-EVB-01 |
Description | EVAL BOARD FOR XC6140, XC6240 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | XC6140, XC6240 SLB Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | XC6140, XC6240 | |
Primary Attributes | 1.1V ~ 6V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,03000 Kč | 615,03 Kč |
| Unit Price without VAT: | 615,03000 Kč |
|---|---|
| Unit Price with VAT: | 744,18630 Kč |


