TS121042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS121042
TS121042

TS121042

DigiKey Part Number
4626-TS121042-ND
Manufacturer
Manufacturer Product Number
TS121042
Description
Loudspeaker 33 Ohms
Customer Reference
Detailed Description
33 Ohms General Purpose Speaker 20 mW 50 Hz ~ 2 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Top Shelf Acoustics, LLC
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
50 Hz ~ 2 kHz
Frequency - Self Resonant
100Hz
Impedance
33 Ohms
Efficiency - dBA
121.00
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 mW
Power - Max
50 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B Cr3T
Ingress Protection
IPX5
Ratings
IEC 60268-5
Termination
Solder Pads
Size / Dimension
1.575" L x 0.248" W (40.00mm x 6.30mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Top Shelf Acoustics, LLC
A separate 2 062,90 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,04000 Kč69,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,04000 Kč
Unit Price with VAT:83,53840 Kč