
TM141051 | |
|---|---|
DigiKey Part Number | 4626-TM141051-ND |
Manufacturer | |
Manufacturer Product Number | TM141051 |
Description | Cardioid Microphone |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Noise Cancelling (-37dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -37dB ±3dB | |
S/N Ratio | 67dB | |
Impedance | 2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,85000 Kč | 47,85 Kč |
| Unit Price without VAT: | 47,85000 Kč |
|---|---|
| Unit Price with VAT: | 57,89850 Kč |


