Motor Controller/Driver Power Management Tokymaker Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Controller/Driver Power Management Tokymaker Platform Evaluation Expansion Board
TokyMaker V5 Kit

MOTOR SHIELD

DigiKey Part Number
3887-MOTORSHIELD-ND
Manufacturer
Manufacturer Product Number
MOTOR SHIELD
Description
MOTOR EXTENSION FOR TOKYMAKER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Controller/Driver Power Management Tokymaker Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TokyLabs
Series
-
Packaging
Bulk
Part Status
Active
Platform
Tokymaker
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
Arduino, Blockly
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 037,30000 Kč1 037,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 037,30000 Kč
Unit Price with VAT:1 255,13300 Kč