Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, PR40-20, R, S, T, U, WRe5-26) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, PR40-20, R, S, T, U, WRe5-26) 100 ~ 240VAC Panel Mount
Temperature Controller TTM-210 Series

TTM-214-PR-RUVM

DigiKey Part Number
4173-TTM-214-PR-RUVM-ND
Manufacturer
Manufacturer Product Number
TTM-214-PR-RUVM
Description
CONTROL TEMP/PROC 100-240V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, PR40-20, R, S, T, U, WRe5-26) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TOHO ELECTRONICS INC.
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, PR40-20, R, S, T, U, WRe5-26)
Input Range
-200°C ~ 2300°C, -328°F ~ 4172°F, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (3), Voltage (External SSR)
Control Method
On/Off, Proportional (PI), Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
5, 5, 1
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.394" (10mm), 0.315" (8mm), 0.315" (8mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Digital Input
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 8 days from TOHO ELECTRONICS INC.
FREE SHIPPING on orders of 2 960,72 Kč or more for products shipped by TOHO ELECTRONICS INC.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 359,68000 Kč3 359,68 Kč
32 729,74000 Kč8 189,22 Kč
Unit Price without VAT:3 359,68000 Kč
Unit Price with VAT:4 065,21280 Kč