New at DigiKey
3 Conductor Multi-Conductor Cable Black 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703388

DigiKey Part Number
6422-1703388-ND
6422-1703388-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1703388
Description
KAWEFLEX 7240 SK-C-TPE UL/CSA* 3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.315" (8.00mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Features
Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
3
Usage
Industrial, Control
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1114,23000 Kč114,23 Kč
5102,09200 Kč510,46 Kč
1097,20000 Kč972,00 Kč
2591,07240 Kč2 276,81 Kč
5086,65040 Kč4 332,52 Kč
10082,41510 Kč8 241,51 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10062,29900 Kč6 229,90 Kč
20059,24060 Kč11 848,12 Kč
30057,50933 Kč17 252,80 Kč
50055,38726 Kč27 693,63 Kč
70054,02456 Kč37 817,19 Kč
1 00052,60902 Kč52 609,02 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč