New at DigiKey
4 Conductor Multi-Conductor Cable Black 19 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703343

DigiKey Part Number
6422-1703343-ND
6422-1703343-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1703343
Description
KAWEFLEX 7240 SK-C-TPE UL/CSA* 4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 19 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.323" (8.20mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Features
Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
4
Usage
Industrial, Control
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1145,31000 Kč145,31 Kč
5129,85200 Kč649,26 Kč
10123,61500 Kč1 236,15 Kč
25115,79960 Kč2 894,99 Kč
50110,16820 Kč5 508,41 Kč
100104,76950 Kč10 476,95 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10077,29990 Kč7 729,99 Kč
20073,49510 Kč14 699,02 Kč
30071,34140 Kč21 402,42 Kč
50068,70084 Kč34 350,42 Kč
70067,00461 Kč46 903,23 Kč
1 00065,24373 Kč65 243,73 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč