New at DigiKey
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702861

DigiKey Part Number
6422-1702861-ND
6422-1702861-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1702861
Description
KAWEFLEX 7140 SK-TPE UL/CSA* 3G1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.260" (6.60mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant
Cable Type
Voltage
1000 V
Number of Conductors
3
Usage
Industrial, Control, Power
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
175,17000 Kč75,17 Kč
567,19400 Kč335,97 Kč
1064,00200 Kč640,02 Kč
2559,97880 Kč1 499,47 Kč
5057,08100 Kč2 854,05 Kč
10054,30710 Kč5 430,71 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10037,52760 Kč3 752,76 Kč
20035,69555 Kč7 139,11 Kč
30034,65930 Kč10 397,79 Kč
50033,38934 Kč16 694,67 Kč
70032,57360 Kč22 801,52 Kč
1 00031,72651 Kč31 726,51 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč