New at DigiKey
3 Conductor Multi-Conductor Cable Black 19 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702815

DigiKey Part Number
6422-1702815-ND
6422-1702815-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1702815
Description
KAWEFLEX 7140 SK-TPE UL/CSA* 3G0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 19 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.244" (6.20mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant
Cable Type
Voltage
1000 V
Number of Conductors
3
Usage
Industrial, Control, Power
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
185,25000 Kč85,25 Kč
576,26400 Kč381,32 Kč
1072,63200 Kč726,32 Kč
2568,05040 Kč1 701,26 Kč
5064,76200 Kč3 238,10 Kč
10061,60810 Kč6 160,81 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10044,12100 Kč4 412,10 Kč
20041,96345 Kč8 392,69 Kč
30040,74313 Kč12 222,94 Kč
50039,24652 Kč19 623,26 Kč
70038,28566 Kč26 799,96 Kč
1 00037,28783 Kč37 287,83 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč