New at DigiKey
3 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504884

DigiKey Part Number
6422-1504884-ND
6422-1504884-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504884
Description
KAWEFLEX 6310 SK-PVC UL/CSA 3X0,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.177" (4.50mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Flame Retardant, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
3
Usage
Industrial, Data
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
153,54000 Kč53,54 Kč
547,87600 Kč239,38 Kč
1045,60800 Kč456,08 Kč
2542,74360 Kč1 068,59 Kč
5040,68160 Kč2 034,08 Kč
10038,70980 Kč3 870,98 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10027,26170 Kč2 726,17 Kč
20025,93570 Kč5 187,14 Kč
30025,18500 Kč7 555,50 Kč
50024,26612 Kč12 133,06 Kč
70023,67584 Kč16 573,09 Kč
1 00023,06294 Kč23 062,94 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč