New at DigiKey
3 Conductor Multi-Conductor Cable Gray 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504875

DigiKey Part Number
6422-1504875-ND
6422-1504875-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504875
Description
KAWEFLEX 6310 SK-PVC UL/CSA 3X0,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.161" (4.09mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Flame Retardant, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
3
Usage
Industrial, Data
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
152,50000 Kč52,50 Kč
546,86800 Kč234,34 Kč
1044,64200 Kč446,42 Kč
2541,85320 Kč1 046,33 Kč
5039,83740 Kč1 991,87 Kč
10037,90770 Kč3 790,77 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10024,42280 Kč2 442,28 Kč
20023,23640 Kč4 647,28 Kč
30022,56517 Kč6 769,55 Kč
50021,74216 Kč10 871,08 Kč
70021,21399 Kč14 849,79 Kč
1 00020,66518 Kč20 665,18 Kč
2 50019,30791 Kč48 269,78 Kč
5 00018,32890 Kč91 644,50 Kč
10 00017,60052 Kč176 005,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč