
1504822 | |
|---|---|
DigiKey Part Number | 6422-1504822-ND 6422-1504822-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504822 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 19 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 5 | 45,02000 Kč | 225,10 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 40,18160 Kč | 1 004,54 Kč |
| 50 | 38,25420 Kč | 1 912,71 Kč |
| 100 | 36,40000 Kč | 3 640,00 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 23,34140 Kč | 2 334,14 Kč |
| 200 | 22,20855 Kč | 4 441,71 Kč |
| 300 | 21,56773 Kč | 6 470,32 Kč |
| 500 | 20,78172 Kč | 10 390,86 Kč |
| 700 | 20,27747 Kč | 14 194,23 Kč |
| 1 000 | 19,75366 Kč | 19 753,66 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

