
1504820 | |
|---|---|
DigiKey Part Number | 6422-1504820-ND 6422-1504820-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504820 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 2X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 2 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,79000 Kč | 158,95 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,73720 Kč | 2 573,72 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 15,73380 Kč | 1 573,38 Kč |
| 200 | 14,97155 Kč | 2 994,31 Kč |
| 300 | 14,54180 Kč | 4 362,54 Kč |
| 500 | 14,01448 Kč | 7 007,24 Kč |
| 700 | 13,67600 Kč | 9 573,20 Kč |
| 1 000 | 13,32449 Kč | 13 324,49 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

