
1504805 | |
|---|---|
DigiKey Part Number | 6422-1504805-ND 6422-1504805-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504805 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.445" (11.30mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 5 | 246,51600 Kč | 1 232,58 Kč |
| 10 | 234,63200 Kč | 2 346,32 Kč |
| 25 | 219,69800 Kč | 5 492,45 Kč |
| 50 | 208,94260 Kč | 10 447,13 Kč |
| 100 | 198,62220 Kč | 19 862,22 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 151,04700 Kč | 15 104,70 Kč |
| 200 | 143,54655 Kč | 28 709,31 Kč |
| 300 | 139,30003 Kč | 41 790,01 Kč |
| 500 | 134,09322 Kč | 67 046,61 Kč |
| 700 | 130,74854 Kč | 91 523,98 Kč |
| 1 000 | 127,27308 Kč | 127 273,08 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |

