
1504802 | |
|---|---|
DigiKey Part Number | 6422-1504802-ND 6422-1504802-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504802 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 5G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 14 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.429" (10.90mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 5 | 165,33800 Kč | 826,69 Kč |
| 10 | 157,40100 Kč | 1 574,01 Kč |
| 25 | 147,42280 Kč | 3 685,57 Kč |
| 50 | 140,23720 Kč | 7 011,86 Kč |
| 100 | 133,34780 Kč | 13 334,78 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 95,93360 Kč | 9 593,36 Kč |
| 200 | 91,19640 Kč | 18 239,28 Kč |
| 300 | 88,51427 Kč | 26 554,28 Kč |
| 500 | 85,22668 Kč | 42 613,34 Kč |
| 700 | 83,11459 Kč | 58 180,21 Kč |
| 1 000 | 80,92104 Kč | 80 921,04 Kč |
| 2 500 | 76,36133 Kč | 190 903,32 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |

