
1504711 | |
|---|---|
DigiKey Part Number | 6422-1504711-ND 6422-1504711-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504711 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.457" (11.61mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 5 | 198,72600 Kč | 993,63 Kč |
| 10 | 189,17100 Kč | 1 891,71 Kč |
| 25 | 177,15600 Kč | 4 428,90 Kč |
| 50 | 168,50060 Kč | 8 425,03 Kč |
| 100 | 160,20000 Kč | 16 020,00 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 116,22390 Kč | 11 622,39 Kč |
| 200 | 110,46945 Kč | 22 093,89 Kč |
| 300 | 107,21230 Kč | 32 163,69 Kč |
| 500 | 103,21818 Kč | 51 609,09 Kč |
| 700 | 100,65271 Kč | 70 456,90 Kč |
| 1 000 | 97,98759 Kč | 97 987,59 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |

