New at DigiKey
8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504284

DigiKey Part Number
6422-1504284-ND
6422-1504284-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504284
Description
KAWEFLEX 5288 SK-C-PUR UL/CSA SE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 (2 Twisted Pairs 4) Conductor Multi-Conductor Cable Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.512" (13.01mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Orange
Part Status
Active
Features
Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
8 (2 Twisted Pairs + 4)
Usage
Industrial, Servo Motor
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1336,60000 Kč336,60 Kč
5300,52400 Kč1 502,62 Kč
10285,99300 Kč2 859,93 Kč
25267,74960 Kč6 693,74 Kč
50254,60080 Kč12 730,04 Kč
100241,98730 Kč24 198,73 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100191,40310 Kč19 140,31 Kč
200181,86790 Kč36 373,58 Kč
300176,46860 Kč52 940,58 Kč
500169,84778 Kč84 923,89 Kč
700165,59473 Kč115 916,31 Kč
1 000161,17582 Kč161 175,82 Kč
Manufacturers Standard Package
Unit Price without VAT:336,60000 Kč
Unit Price with VAT:407,28600 Kč