New at DigiKey
4 Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504276

DigiKey Part Number
6422-1504276-ND
6422-1504276-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504276
Description
KAWEFLEX 5288 SK-C-PUR UL/CSA SE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.528" (13.41mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Orange
Part Status
Active
Features
Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
4
Usage
Industrial, Servo Motor
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1350,46000 Kč350,46 Kč
5312,78600 Kč1 563,93 Kč
10297,68900 Kč2 976,89 Kč
25278,68560 Kč6 967,14 Kč
50264,99900 Kč13 249,95 Kč
100251,87100 Kč25 187,10 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100191,56480 Kč19 156,48 Kč
200182,02010 Kč36 404,02 Kč
300176,61697 Kč52 985,09 Kč
500169,99098 Kč84 995,49 Kč
700165,73301 Kč116 013,11 Kč
1 000161,31126 Kč161 311,26 Kč
Manufacturers Standard Package
Unit Price without VAT:350,46000 Kč
Unit Price with VAT:424,05660 Kč