New at DigiKey
4 Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504269

DigiKey Part Number
6422-1504269-ND
6422-1504269-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504269
Description
KAWEFLEX 5288 SK-C-PUR UL/CSA SE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.579" (14.71mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Orange
Part Status
Active
Features
Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
4
Usage
Industrial, Servo Motor
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1333,87000 Kč333,87 Kč
5298,04600 Kč1 490,23 Kč
10283,66200 Kč2 836,62 Kč
25265,56600 Kč6 639,15 Kč
50252,52620 Kč12 626,31 Kč
100240,01760 Kč24 001,76 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100182,49570 Kč18 249,57 Kč
200173,40570 Kč34 681,14 Kč
300168,25767 Kč50 477,30 Kč
500161,94624 Kč80 973,12 Kč
700157,89116 Kč110 523,81 Kč
1 000153,67890 Kč153 678,90 Kč
Manufacturers Standard Package
Unit Price without VAT:333,87000 Kč
Unit Price with VAT:403,98270 Kč