
1504268 | |
|---|---|
DigiKey Part Number | 6422-1504268-ND 6422-1504268-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504268 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.469" (11.91mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 5 | 221,02400 Kč | 1 105,12 Kč |
| 10 | 210,40000 Kč | 2 104,00 Kč |
| 25 | 197,02000 Kč | 4 925,50 Kč |
| 50 | 187,37360 Kč | 9 368,68 Kč |
| 100 | 178,13020 Kč | 17 813,02 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 140,55010 Kč | 14 055,01 Kč |
| 200 | 133,57880 Kč | 26 715,76 Kč |
| 300 | 129,63117 Kč | 38 889,35 Kč |
| 500 | 124,79028 Kč | 62 395,14 Kč |
| 700 | 121,68101 Kč | 85 176,71 Kč |
| 1 000 | 118,45098 Kč | 118 450,98 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |

