
1504267 | |
|---|---|
DigiKey Part Number | 6422-1504267-ND 6422-1504267-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504267 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.417" (10.59mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 5 | 170,92400 Kč | 854,62 Kč |
| 10 | 162,73500 Kč | 1 627,35 Kč |
| 25 | 152,41200 Kč | 3 810,30 Kč |
| 50 | 144,97440 Kč | 7 248,72 Kč |
| 100 | 137,84980 Kč | 13 784,98 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 99,33520 Kč | 9 933,52 Kč |
| 200 | 94,42800 Kč | 18 885,60 Kč |
| 300 | 91,64997 Kč | 27 494,99 Kč |
| 500 | 88,24410 Kč | 44 122,05 Kč |
| 700 | 86,05610 Kč | 60 239,27 Kč |
| 1 000 | 83,78307 Kč | 83 783,07 Kč |
| 2 500 | 79,27165 Kč | 198 179,12 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |

