New at DigiKey
4 Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504266

DigiKey Part Number
6422-1504266-ND
6422-1504266-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504266
Description
KAWEFLEX 5288 SK-C-PUR UL/CSA SE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.362" (9.20mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Orange
Part Status
Active
Features
Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
4
Usage
Industrial, Servo Motor
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1144,05000 Kč144,05 Kč
5128,76000 Kč643,80 Kč
10122,58600 Kč1 225,86 Kč
25114,82560 Kč2 870,64 Kč
50109,24420 Kč5 462,21 Kč
100103,88970 Kč10 388,97 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10076,80440 Kč7 680,44 Kč
20073,02160 Kč14 604,32 Kč
30070,88083 Kč21 264,25 Kč
50068,25652 Kč34 128,26 Kč
70066,57026 Kč46 599,18 Kč
1 00064,81936 Kč64 819,36 Kč
2 50060,48592 Kč151 214,80 Kč
Manufacturers Standard Package
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč