
1500503 | |
|---|---|
DigiKey Part Number | 6422-1500503-ND 6422-1500503-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500503 |
Description | KAWEFLEX 6210 TRAY SK-C-PVC UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.457" (11.61mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Flame Retardant, Oil Resistant, Water Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 5 | 148,45600 Kč | 742,28 Kč |
| 10 | 141,35900 Kč | 1 413,59 Kč |
| 25 | 132,39640 Kč | 3 309,91 Kč |
| 50 | 125,95440 Kč | 6 297,72 Kč |
| 100 | 119,77260 Kč | 11 977,26 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 89,09870 Kč | 8 909,87 Kč |
| 200 | 84,70595 Kč | 16 941,19 Kč |
| 300 | 82,21837 Kč | 24 665,51 Kč |
| 500 | 79,16918 Kč | 39 584,59 Kč |
| 700 | 77,21054 Kč | 54 047,38 Kč |
| 1 000 | 75,17620 Kč | 75 176,20 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |

