
1004953 | |
|---|---|
DigiKey Part Number | 6422-1004953-ND 6422-1004953-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004953 |
Description | KAWEFLEX SERVO 2XSL(ST)CYK-J VFD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.594" (15.09mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Direct Burial, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 5 | 230,39000 Kč | 1 151,95 Kč |
| 10 | 219,30300 Kč | 2 193,03 Kč |
| 25 | 205,36040 Kč | 5 134,01 Kč |
| 50 | 195,30660 Kč | 9 765,33 Kč |
| 100 | 185,67060 Kč | 18 567,06 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 139,56320 Kč | 13 956,32 Kč |
| 200 | 132,64015 Kč | 26 528,03 Kč |
| 300 | 128,72123 Kč | 38 616,37 Kč |
| 500 | 123,91508 Kč | 61 957,54 Kč |
| 700 | 120,82879 Kč | 84 580,15 Kč |
| 1 000 | 117,62135 Kč | 117 621,35 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |

