New at DigiKey
4 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004306

DigiKey Part Number
6422-1004306-ND
6422-1004306-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004306
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.488" (12.40mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
5113,85200 Kč569,26 Kč
10108,39200 Kč1 083,92 Kč
25101,54640 Kč2 538,66 Kč
5096,61600 Kč4 830,80 Kč
10091,88720 Kč9 188,72 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10067,35950 Kč6 735,95 Kč
20064,04705 Kč12 809,41 Kč
30062,17297 Kč18 651,89 Kč
50059,87496 Kč29 937,48 Kč
70058,39904 Kč40 879,33 Kč
1 00056,86636 Kč56 866,36 Kč
2 50053,07270 Kč132 681,75 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč