New at DigiKey
3 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004299

DigiKey Part Number
6422-1004299-ND
6422-1004299-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004299
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
557,19800 Kč285,99 Kč
1054,49000 Kč544,90 Kč
2551,05880 Kč1 276,47 Kč
5048,59780 Kč2 429,89 Kč
10046,23550 Kč4 623,55 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10031,35420 Kč3 135,42 Kč
20029,82555 Kč5 965,11 Kč
30028,96113 Kč8 688,34 Kč
50027,90130 Kč13 950,65 Kč
70027,22121 Kč19 054,85 Kč
1 00026,51480 Kč26 514,80 Kč
2 50024,76689 Kč61 917,22 Kč
5 00023,50600 Kč117 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč