New at DigiKey
5 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004293

DigiKey Part Number
6422-1004293-ND
6422-1004293-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004293
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
570,09200 Kč350,46 Kč
1066,73200 Kč667,32 Kč
2562,53200 Kč1 563,30 Kč
5059,51260 Kč2 975,63 Kč
10056,61690 Kč5 661,69 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10039,55810 Kč3 955,81 Kč
20037,62630 Kč7 525,26 Kč
30036,53233 Kč10 959,70 Kč
50035,19222 Kč17 596,11 Kč
70034,33143 Kč24 032,00 Kč
1 00033,43743 Kč33 437,43 Kč
2 50031,22545 Kč78 063,62 Kč
5 00029,62952 Kč148 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč