New at DigiKey
4 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004292

DigiKey Part Number
6422-1004292-ND
6422-1004292-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004292
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
558,29000 Kč291,45 Kč
1055,54000 Kč555,40 Kč
2552,04160 Kč1 301,04 Kč
5049,53000 Kč2 476,50 Kč
10047,12580 Kč4 712,58 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10032,05760 Kč3 205,76 Kč
20030,49435 Kč6 098,87 Kč
30029,61067 Kč8 883,20 Kč
50028,52704 Kč14 263,52 Kč
70027,83134 Kč19 481,94 Kč
1 00027,10884 Kč27 108,84 Kč
2 50025,32124 Kč63 303,10 Kč
5 00024,03150 Kč120 157,50 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč