
1004291 | |
|---|---|
DigiKey Part Number | 6422-1004291-ND 6422-1004291-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004291 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 5 | 48,88400 Kč | 244,42 Kč |
| 10 | 46,55300 Kč | 465,53 Kč |
| 25 | 43,63400 Kč | 1 090,85 Kč |
| 50 | 41,53400 Kč | 2 076,70 Kč |
| 100 | 39,52240 Kč | 3 952,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,03330 Kč | 2 603,33 Kč |
| 200 | 24,76820 Kč | 4 953,64 Kč |
| 300 | 24,05180 Kč | 7 215,54 Kč |
| 500 | 23,17382 Kč | 11 586,91 Kč |
| 700 | 22,61034 Kč | 15 827,24 Kč |
| 1 000 | 22,02501 Kč | 22 025,01 Kč |
| 2 500 | 20,57712 Kč | 51 442,80 Kč |
| 5 000 | 19,53268 Kč | 97 663,40 Kč |
| 10 000 | 18,84781 Kč | 188 478,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

