
1004290 | |
|---|---|
DigiKey Part Number | 6422-1004290-ND 6422-1004290-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004290 |
Description | 2-NORM TRAY+UV DB TC MTW UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.339" (8.61mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 5 | 34,47800 Kč | 172,39 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 25 | 30,80000 Kč | 770,00 Kč |
| 50 | 29,31740 Kč | 1 465,87 Kč |
| 100 | 27,90210 Kč | 2 790,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,79210 Kč | 1 679,21 Kč |
| 200 | 15,97950 Kč | 3 195,90 Kč |
| 300 | 15,52033 Kč | 4 656,10 Kč |
| 500 | 14,95688 Kč | 7 478,44 Kč |
| 700 | 14,59511 Kč | 10 216,58 Kč |
| 1 000 | 14,21943 Kč | 14 219,43 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

