
1004286 | |
|---|---|
DigiKey Part Number | 6422-1004286-ND 6422-1004286-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004286 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 5 | 67,90800 Kč | 339,54 Kč |
| 10 | 64,65300 Kč | 646,53 Kč |
| 25 | 60,59200 Kč | 1 514,80 Kč |
| 50 | 57,66480 Kč | 2 883,24 Kč |
| 100 | 54,85940 Kč | 5 485,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,17230 Kč | 3 817,23 Kč |
| 200 | 36,30765 Kč | 7 261,53 Kč |
| 300 | 35,25283 Kč | 10 575,85 Kč |
| 500 | 33,95964 Kč | 16 979,82 Kč |
| 700 | 33,12944 Kč | 23 190,61 Kč |
| 1 000 | 32,26721 Kč | 32 267,21 Kč |
| 2 500 | 30,13398 Kč | 75 334,95 Kč |
| 5 000 | 28,59487 Kč | 142 974,35 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

