New at DigiKey
5 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004285

DigiKey Part Number
6422-1004285-ND
6422-1004285-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004285
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
582,14400 Kč410,72 Kč
1078,21800 Kč782,18 Kč
2573,28320 Kč1 832,08 Kč
5069,73020 Kč3 486,51 Kč
10066,33270 Kč6 633,27 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10047,22660 Kč4 722,66 Kč
20044,91470 Kč8 982,94 Kč
30043,60583 Kč13 081,75 Kč
50042,00230 Kč21 001,15 Kč
70040,97220 Kč28 680,54 Kč
1 00039,90271 Kč39 902,71 Kč
2 50037,25583 Kč93 139,58 Kč
5 00035,69660 Kč178 483,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč