
1004284 | |
|---|---|
DigiKey Part Number | 6422-1004284-ND 6422-1004284-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004284 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 5 | 51,65600 Kč | 258,28 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 46,12000 Kč | 1 153,00 Kč |
| 50 | 43,89840 Kč | 2 194,92 Kč |
| 100 | 41,76920 Kč | 4 176,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,81610 Kč | 2 781,61 Kč |
| 200 | 26,46170 Kč | 5 292,34 Kč |
| 300 | 25,69597 Kč | 7 708,79 Kč |
| 500 | 24,75706 Kč | 12 378,53 Kč |
| 700 | 24,15460 Kč | 16 908,22 Kč |
| 1 000 | 23,52868 Kč | 23 528,68 Kč |
| 2 500 | 21,98037 Kč | 54 950,93 Kč |
| 5 000 | 20,86349 Kč | 104 317,45 Kč |
| 10 000 | 20,23367 Kč | 202 336,70 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

