New at DigiKey
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004283

DigiKey Part Number
6422-1004283-ND
6422-1004283-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004283
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
539,30800 Kč196,54 Kč
1037,46000 Kč374,60 Kč
2535,11720 Kč877,93 Kč
5033,42460 Kč1 671,23 Kč
10031,80780 Kč3 180,78 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10019,90610 Kč1 990,61 Kč
20018,94125 Kč3 788,25 Kč
30018,39493 Kč5 518,48 Kč
50017,72610 Kč8 863,05 Kč
70017,29636 Kč12 107,45 Kč
1 00016,85048 Kč16 850,48 Kč
2 50015,74690 Kč39 367,25 Kč
5 00014,95100 Kč74 755,00 Kč
10 00014,18686 Kč141 868,60 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč