New at DigiKey
5 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004170

DigiKey Part Number
6422-1004170-ND
6422-1004170-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004170
Description
2-NORM TRAY TC-ER MTW UL/CSA 5G1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
552,78800 Kč263,94 Kč
1050,26900 Kč502,69 Kč
2547,11120 Kč1 177,78 Kč
5044,83920 Kč2 241,96 Kč
10042,66370 Kč4 266,37 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10028,52580 Kč2 852,58 Kč
20027,13675 Kč5 427,35 Kč
30026,35110 Kč7 905,33 Kč
50025,38826 Kč12 694,13 Kč
70024,77014 Kč17 339,10 Kč
1 00024,12817 Kč24 128,17 Kč
2 50022,53984 Kč56 349,60 Kč
5 00021,39402 Kč106 970,10 Kč
10 00020,78802 Kč207 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč