
1004148 | |
|---|---|
DigiKey Part Number | 6422-1004148-ND 6422-1004148-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004148 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 3G2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 5 | 72,23400 Kč | 361,17 Kč |
| 10 | 68,81000 Kč | 688,10 Kč |
| 25 | 64,47240 Kč | 1 611,81 Kč |
| 50 | 61,35620 Kč | 3 067,81 Kč |
| 100 | 58,36810 Kč | 5 836,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,94190 Kč | 4 094,19 Kč |
| 200 | 38,94185 Kč | 7 788,37 Kč |
| 300 | 37,80900 Kč | 11 342,70 Kč |
| 500 | 36,42104 Kč | 18 210,52 Kč |
| 700 | 35,52981 Kč | 24 870,87 Kč |
| 1 000 | 34,60407 Kč | 34 604,07 Kč |
| 2 500 | 32,31391 Kč | 80 784,77 Kč |
| 5 000 | 30,66124 Kč | 153 306,20 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

