
1004142 | |
|---|---|
DigiKey Part Number | 6422-1004142-ND 6422-1004142-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004142 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 5G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 5 | 77,10400 Kč | 385,52 Kč |
| 10 | 73,45100 Kč | 734,51 Kč |
| 25 | 68,81480 Kč | 1 720,37 Kč |
| 50 | 65,48860 Kč | 3 274,43 Kč |
| 100 | 62,29690 Kč | 6 229,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,04330 Kč | 4 404,33 Kč |
| 200 | 41,88890 Kč | 8 377,78 Kč |
| 300 | 40,66963 Kč | 12 200,89 Kč |
| 500 | 39,17554 Kč | 19 587,77 Kč |
| 700 | 38,21576 Kč | 26 751,03 Kč |
| 1 000 | 37,21916 Kč | 37 219,16 Kč |
| 2 500 | 34,75295 Kč | 86 882,38 Kč |
| 5 000 | 33,12225 Kč | 165 611,25 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |

