
1004141 | |
|---|---|
DigiKey Part Number | 6422-1004141-ND 6422-1004141-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004141 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 4G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 5 | 61,06200 Kč | 305,31 Kč |
| 10 | 58,14300 Kč | 581,43 Kč |
| 25 | 54,49400 Kč | 1 362,35 Kč |
| 50 | 51,86500 Kč | 2 593,25 Kč |
| 100 | 49,34530 Kč | 4 934,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,16540 Kč | 3 516,54 Kč |
| 200 | 33,44980 Kč | 6 689,96 Kč |
| 300 | 32,47970 Kč | 9 743,91 Kč |
| 500 | 31,28996 Kč | 15 644,98 Kč |
| 700 | 30,52629 Kč | 21 368,40 Kč |
| 1 000 | 29,73338 Kč | 29 733,38 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

