
1004140 | |
|---|---|
DigiKey Part Number | 6422-1004140-ND 6422-1004140-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004140 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 3G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 5 | 50,56400 Kč | 252,82 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,12880 Kč | 1 128,22 Kč |
| 50 | 42,95360 Kč | 2 147,68 Kč |
| 100 | 40,87050 Kč | 4 087,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,10420 Kč | 2 710,42 Kč |
| 200 | 25,78555 Kč | 5 157,11 Kč |
| 300 | 25,03940 Kč | 7 511,82 Kč |
| 500 | 24,12460 Kč | 12 062,30 Kč |
| 700 | 23,53786 Kč | 16 476,50 Kč |
| 1 000 | 22,92814 Kč | 22 928,14 Kč |
| 2 500 | 21,42006 Kč | 53 550,15 Kč |
| 5 000 | 20,33207 Kč | 101 660,35 Kč |
| 10 000 | 19,67933 Kč | 196 793,30 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

