New at DigiKey
7 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004135

DigiKey Part Number
6422-1004135-ND
6422-1004135-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004135
Description
2-NORM TRAY TC-ER MTW UL/CSA 7G1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
5109,52600 Kč547,63 Kč
10104,29700 Kč1 042,97 Kč
2597,70800 Kč2 442,70 Kč
5092,96240 Kč4 648,12 Kč
10088,41210 Kč8 841,21 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10064,62550 Kč6 462,55 Kč
20061,44960 Kč12 289,92 Kč
30059,65183 Kč17 895,55 Kč
50057,44842 Kč28 724,21 Kč
70056,03346 Kč39 223,42 Kč
1 00054,56330 Kč54 563,30 Kč
2 50050,92594 Kč127 314,85 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč