
1504604 | |
|---|---|
DigiKey Part Number | 6422-1504604-ND 6422-1504604-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504604 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 12G0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 21 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 5 | 118,84800 Kč | 594,24 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 105,98960 Kč | 2 649,74 Kč |
| 50 | 100,83660 Kč | 5 041,83 Kč |
| 100 | 95,90000 Kč | 9 590,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,51760 Kč | 7 051,76 Kč |
| 200 | 67,04870 Kč | 13 409,74 Kč |
| 300 | 65,08470 Kč | 19 525,41 Kč |
| 500 | 62,67820 Kč | 31 339,10 Kč |
| 700 | 61,13177 Kč | 42 792,24 Kč |
| 1 000 | 59,52639 Kč | 59 526,39 Kč |
| 2 500 | 55,55256 Kč | 138 881,40 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |

