New at DigiKey
7 Conductor Multi-Conductor Cable Gray 21 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504603

DigiKey Part Number
6422-1504603-ND
6422-1504603-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504603
Description
KAWEFLEX 6110 SK-PVC UL/CSA 7G0,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 21 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.299" (7.59mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
592,68600 Kč463,43 Kč
1088,25500 Kč882,55 Kč
2582,69000 Kč2 067,25 Kč
5078,67960 Kč3 933,98 Kč
10074,83690 Kč7 483,69 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10053,93130 Kč5 393,13 Kč
20051,28760 Kč10 257,52 Kč
30049,79047 Kč14 937,14 Kč
50047,95650 Kč23 978,25 Kč
70046,77814 Kč32 744,70 Kč
1 00045,55453 Kč45 554,53 Kč
2 50042,52649 Kč106 316,23 Kč
5 00041,16028 Kč205 801,40 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč