New at DigiKey
4 Conductor Multi-Conductor Cable Gray 21 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504601

DigiKey Part Number
6422-1504601-ND
6422-1504601-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504601
Description
KAWEFLEX 6110 SK-PVC UL/CSA 4G0,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 21 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
586,17600 Kč430,88 Kč
1082,06000 Kč820,60 Kč
2576,88640 Kč1 922,16 Kč
5073,16540 Kč3 658,27 Kč
10069,59790 Kč6 959,79 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10050,58420 Kč5 058,42 Kč
20048,10640 Kč9 621,28 Kč
30046,70377 Kč14 011,13 Kč
50044,98444 Kč22 492,22 Kč
70043,88041 Kč30 716,29 Kč
1 00042,73345 Kč42 733,45 Kč
2 50039,89578 Kč99 739,45 Kč
5 00038,42634 Kč192 131,70 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč