
1504600 | |
|---|---|
DigiKey Part Number | 6422-1504600-ND 6422-1504600-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504600 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 3G0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 21 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 5 | 58,71000 Kč | 293,55 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 25 | 52,38600 Kč | 1 309,65 Kč |
| 50 | 49,85760 Kč | 2 492,88 Kč |
| 100 | 47,43660 Kč | 4 743,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,11170 Kč | 3 311,17 Kč |
| 200 | 31,49700 Kč | 6 299,40 Kč |
| 300 | 30,58290 Kč | 9 174,87 Kč |
| 500 | 29,46356 Kč | 14 731,78 Kč |
| 700 | 28,74476 Kč | 20 121,33 Kč |
| 1 000 | 27,99810 Kč | 27 998,10 Kč |
| 2 500 | 26,15099 Kč | 65 377,47 Kč |
| 5 000 | 24,81842 Kč | 124 092,10 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

